
The 0805WL150J is a ceramic inductor from American Technical Ceramics with a package case size of 0805. It has a core material of ceramic and a maximum DC current rating of 600mA. The inductor's self-resonant frequency is 3.4MHz and it operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the American Technical Ceramics 0805WL150J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 0805WL150J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.73mm |
| Height | 1.52mm |
| Inductance | 0.015uH |
| Length | 2.29mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 3.4MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 0805WL150J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.