This 0805 surface mount general purpose inductor has a nominal inductance of 0.33uH and a DC resistance of 1.65Ohms. It can handle a maximum current of 0.31A and operates effectively up to 100MHz. The inductor is not shielded and is intended for use in RF applications. It has a self-resonance frequency of 600MHz and a minimum quality factor of 48 at its nominal inductance. The inductor is suitable for use in surface mount technology and has a package height of 1.52mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.29 |
| Tolerance | 2 |
| Package Width | 1.73 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.65 |
| Rated Current-Max | 0.31 |
| Test Frequency | 100 |
| Self Resonance Frequency | 600 |
| Quality Factor-Min (at L-nom) | 48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |