
Inductor High Frequency Chip Wirewound 0.0082uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805
Sign in to ask questions about the American Technical Ceramics 0805WL8R2J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 0805WL8R2J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.73mm |
| Height | 1.52mm |
| Inductance | 0.0082uH |
| Length | 2.29mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 4.7GHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 0805WL8R2J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
