The 1008WL152GT is a dual-ended general purpose RF inductor from American Technical Ceramics. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.33 amps and has a DC resistance of 2.3 ohms. It is available in a 1008 package type with a length of 2.92mm, width of 2.79mm, and height of 2.03mm. The inductor is not shielded and has a self resonance frequency of 200 MHz.
American Technical Ceramics 1008WL152GT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.3 |
| Rated Current-Max | 0.33 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 200 |
| Quality Factor-Min (at L-nom) | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics 1008WL152GT to view detailed technical specifications.
No datasheet is available for this part.