The 1008WL561KT is a general purpose inductor from American Technical Ceramics with a nominal inductance of 0.56uH and a maximum rated current of 0.58A. It operates over a temperature range of -40 to 125 degrees Celsius and has a self-resonance frequency of 415MHz. The inductor is dual-ended and has a DC resistance of 1.33 ohms. It is not shielded and is intended for use as an RF inductor.
American Technical Ceramics 1008WL561KT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 2.03 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.33 |
| Rated Current-Max | 0.58 |
| Test Frequency | 25 |
| Self Resonance Frequency | 415 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics 1008WL561KT to view detailed technical specifications.
No datasheet is available for this part.