The 100A Series ceramic multilayer capacitor from American Technical Ceramics features a capacitance of 1.2pF and a DC rated voltage of 150V. It is available in a 0505 package case with a height of 1.45mm, length of 1.4mm, and width of 1.4mm. Operating temperature range is from -55°C to 125°C. This component is suitable for surface mount applications and is packaged in tape and reel.
American Technical Ceramics 100A1R2CW150XT technical specifications.
| Capacitance | 1.2pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Height | 1.45mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100A |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.