This 150VDC ceramic chip capacitor features a capacitance of 1.2pF with a tolerance of ±0.25pF. It has a dielectric constant of +90±20ppm/C and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a pad termination style. It operates over a temperature range of -55°C to 125°C and is available in a ceramic chip case style.
American Technical Ceramics 100A1R2CW150XTV technical specifications.
| Capacitance | 1.2pF |
| Voltage | 150VDC |
| Tolerance | 0.25pF |
| Dielectric | +90±20ppm/C |
| DC Rated Voltage | 150VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | Superchip® |
| Height | 1.45(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.