The 100A Series ceramic capacitor is a multilayer ceramic capacitor with a capacitance of 0.0013uF. It has a DC rated voltage of 150V and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 1.4mm in width and 1.45mm in height, with a length of 1.4mm.
American Technical Ceramics 100A1R3BT150X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Manufacturer Series | ATC100A |
| Capacitance | 0.0000013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Series | 100A |
| Height | 1.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 100A1R3BT150X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.