The 100A3R3BP150XT is a ceramic capacitor from American Technical Ceramics with a capacitance of 3.3nF and a DC rated voltage of 150V. It operates within a temperature range of -55°C to 125°C and has a surface mount package type. This capacitor is part of the 100A series from ATC and is suitable for use in various electronic applications.
American Technical Ceramics 100A3R3BP150XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Manufacturer Series | ATC100A |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Series | 100A |
| Height | 1.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.