
The 100A470FW150XT is a ceramic capacitor with a capacitance of 47pF and a tolerance of 1%. It has a DC rated voltage of 150V and is available in a 0505 package. The capacitor is surface mountable and has a height, length, and width of 1.45mm, 1.4mm, and 1.4mm, respectively. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel. Note that this component is not RoHS compliant.
American Technical Ceramics 100A470FW150XT technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Height | 1.45mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100A |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.