This 100pF ceramic capacitor is rated for 500V with a tolerance of 5%. It has a nonstandard package case with dimensions of 2.59mm height, 0.11inch length, 0.102inch thickness, and 0.11inch width. The operating temperature range is -55°C to 175°C. It is available in quantities of 500 and packaged on tape and reel. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Technical Ceramics 100B101JW500XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | Nonstandard |
| Height | 2.59mm |
| Length | 0.11inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Porcelain Superchip® ATC 100B |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 100B101JW500XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
