This 12pF ceramic capacitor is rated for 500V DC and features a 5% tolerance. It has a surface mount package type and is available in tape and reel packaging. The operating temperature range is from -55°C to 175°C. The capacitor is not RoHS compliant.
Sign in to ask questions about the American Technical Ceramics 100B120JW500XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 100B120JW500XT technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Height | 2.59mm |
| Length | 0.11inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Porcelain Superchip® ATC 100B |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 100B120JW500XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.