This 120pF ceramic chip capacitor is rated for 300VDC with a tolerance of ±1%. It features high Q, high self resonance, low ESR and ESL, low noise, and ultra stable performance. The capacitor is designed for through hole mounting and has a maximum operating temperature of 175°C. It is suitable for microwave applications and is part of the Superchip series.
American Technical Ceramics 100B121FAW300X technical specifications.
| Capacitance | 120pF |
| Voltage | 300VDC |
| Tolerance | 1% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 300VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Axial |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | Superchip® |
| Special Features | High Q|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance |
| Height | 2.59(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 100B121FAW300X to view detailed technical specifications.
No datasheet is available for this part.