This is a ceramic chip capacitor with a capacitance of 180pF and a voltage rating of 300VDC. It has a tolerance of ±10% and operates over a temperature range of -55°C to 175°C. The capacitor is designed for surface mount applications and features high Q, low ESR and ESL, and ultra stable performance.
American Technical Ceramics 100B181KMS300XT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Axial Ribbon |
| Wire Form | Ribbon Leaded |
| Product Length (mm) | 3.43 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 3.05(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.43 X 2.79 X 3.05 |
| Capacitance | 180pF |
| Voltage | 300VDC |
| Tolerance | 10% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 300VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | Superchip® |
| Special Features | High Q|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance |
| Cage Code | 29990 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 100B181KMS300XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.