This 500VDC ceramic chip capacitor features a capacitance of 1pF with a tolerance of 0.25pF. It has a dielectric with a temperature coefficient of +90±30ppm/C and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a pad termination style. It operates over a temperature range of -55°C to 175°C and is suitable for surface mount applications.
American Technical Ceramics 100B1R0CWN500XT technical specifications.
| Capacitance | 1pF |
| Voltage | 500VDC |
| Tolerance | 0.25pF |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | Superchip® |
| Special Features | High Q|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance |
| Height | 2.59(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 100B1R0CWN500XT to view detailed technical specifications.
No datasheet is available for this part.