The 100B560JT500XT is a 56pF ceramic capacitor from American Technical Ceramics, rated for 500V with a 5% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The capacitor is packaged in a tape and reel format with 500 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Height | 2.59mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Porcelain Superchip® ATC 100B |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.79mm |
| RoHS | Compliant |