This ceramic chip capacitor features a capacitance of 5.6pF and a voltage rating of 500VDC. It has a tolerance of 0.1pF and a dielectric constant of +90±30ppm/C. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 175°C.
American Technical Ceramics 100B5R6BT500XTV technical specifications.
| Capacitance | 5.6pF |
| Voltage | 500VDC |
| Tolerance | 0.1pF |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | Superchip® |
| Special Features | High Q|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance |
| Height | 2.59(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.