This 68pF ceramic capacitor is rated for 500V DC and has a tolerance of 5%. It is available in a 1111 case code and is suitable for surface mount applications. The operating temperature range is -55°C to 175°C. Note that this component is not RoHS compliant.
Sign in to ask questions about the American Technical Ceramics 100B680JW500XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 100B680JW500XT technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Height | 2.59mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100b |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 100B680JW500XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.