This 75nF ceramic capacitor from American Technical Ceramics features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width and length of 2.79mm and a height of 2.59mm. The capacitor is designed for surface mount applications and has a DC rated voltage of 500V.
Sign in to ask questions about the American Technical Ceramics 100B750KW500X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 100B750KW500X technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.000075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 2.59 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics 100B750KW500X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.