Cap Ceramic 0.0015uF 500V +90±30ppm/C 1% Vertical Axial Ribbon SMD 125°C Low ESR Medical T/R
American Technical Ceramics 100C152FVA500XT technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Vertical Axial Ribbon |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 4.19(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 100C152FVA500XT to view detailed technical specifications.
No datasheet is available for this part.