The 100C1R0BTN2500XT is a ceramic capacitor from American Technical Ceramics with a capacitance of 0.000001uF and a DC rated voltage of 2500V. It operates within a temperature range of -55 to 125 degrees Celsius and features a surface mount package. This capacitor is part of the ATC100C series and has dimensions of 6.35mm in width, 5.84mm in length, and 3.68mm in height.
American Technical Ceramics 100C1R0BTN2500XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Manufacturer Series | ATC100C |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | 100C(CHIP) |
| Height | 3.68 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.