The 100C1R0CTN2500XT is a ceramic capacitor from American Technical Ceramics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 6.35mm and a length of 5.84mm, with a height of 3.68mm. This surface mount capacitor has a capacitance of 1nF and is rated for a DC voltage of 2500V.
American Technical Ceramics 100C1R0CTN2500XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Manufacturer Series | ATC100C |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | 100C(CHIP) |
| Height | 3.68 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.