The 100C1R3CTN2500XT is a ceramic capacitor with a capacitance of 1.3nF and a DC rated voltage of 2500V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a surface mount device with dimensions of 6.35mm in width, 5.84mm in length, and 3.68mm in height. It is part of the ATC100C series from American Technical Ceramics.
American Technical Ceramics 100C1R3CTN2500XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Manufacturer Series | ATC100C |
| Capacitance | 0.0000013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | 100C(CHIP) |
| Height | 3.68 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.