The 100C1R9BTN2500XT is a ceramic capacitor from American Technical Ceramics with a capacitance of 1.9nF and a DC rated voltage of 2500V. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor measures 6.35mm in width, 5.84mm in length, and 3.68mm in height. It is part of the ATC100C series and is suitable for use in a variety of electronic circuits.
American Technical Ceramics 100C1R9BTN2500XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Manufacturer Series | ATC100C |
| Capacitance | 0.0000019 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | 100C(CHIP) |
| Height | 3.68 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.