The 100C1R9CTN2500XT is a ceramic capacitor with a capacitance of 0.0000019uF and a DC rated voltage of 2500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a surface mount device with a width of 6.35mm and a length of 5.84mm, and a height of 3.68mm. It is part of the ATC100C series from American Technical Ceramics.
American Technical Ceramics 100C1R9CTN2500XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Manufacturer Series | ATC100C |
| Capacitance | 0.0000019 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | 100C(CHIP) |
| Height | 3.68 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.