This 2.5kV ceramic capacitor has a capacitance of 0.02uF and operates within a temperature range of -55 to 125 degrees Celsius. It is a surface mount component with dimensions of 6.35mm in width, 5.84mm in length, and 3.68mm in height. The capacitor is part of the ATC100C series from American Technical Ceramics.
American Technical Ceramics 100C200JW2500XC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Manufacturer Series | ATC100C |
| Capacitance | 0.00002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | 100C(CHIP) |
| Height | 3.68 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.