This 200pF ceramic capacitor has a maximum operating voltage of 2500VDC with a tolerance of 10%. It is designed for surface mount applications and has a negative capacitance tolerance of -10. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
American Technical Ceramics 100C201KP2500XT technical specifications.
| Capacitance | 200pF |
| Voltage | 2500VDC |
| Tolerance | 10% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 2500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.68(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.