This ceramic capacitor from American Technical Ceramics features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.27 microfarads and a DC rated voltage of 2500 volts. The capacitor measures 6.35 millimeters in width, 5.84 millimeters in length, and 3.68 millimeters in height. It is a surface mount device with a width of 6.35 millimeters and a length of 5.84 millimeters.
Sign in to ask questions about the American Technical Ceramics 100C271JT2500XC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 100C271JT2500XC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Manufacturer Series | ATC100C |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | 100C(CHIP) |
| Height | 3.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 100C271JT2500XC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.