The 100C272KW300XT is a ceramic capacitor with a capacitance of 0.0027uF and a DC rated voltage of 300V. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is part of the ATC100C series and has a height of 4.19mm and a length of 5.84mm. It is suitable for use in a variety of electronic circuits and is manufactured by American Technical Ceramics.
American Technical Ceramics 100C272KW300XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.84 |
| Manufacturer Series | ATC100C |
| Capacitance | 0.0027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 300 |
| Series | 100C(CHIP) |
| Height | 4.19 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.