Cap Ceramic 2.4pF 2500V +90±30ppm/C 0.25pF Axial 125°C Low ESR Medical T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.4pF |
| Voltage | 2500VDC |
| Tolerance | 0.25pF |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 2500VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.68(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |