Cap Ceramic 43pF 2500V +90±30ppm/C 2% Pad SMD 125°C Low ESR Medical Waffle
American Technical Ceramics 100C430GTN2500XC technical specifications.
| Capacitance | 43pF |
| Voltage | 2500VDC |
| Tolerance | 2% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 2500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.68(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 100C430GTN2500XC to view detailed technical specifications.
No datasheet is available for this part.