Cap Ceramic 7.5pF 2500V +90±30ppm/C 0.25pF Axial Ribbon 125°C Low ESR Medical T/R
American Technical Ceramics 100C7R5CMS2500XT technical specifications.
| Capacitance | 7.5pF |
| Voltage | 2500VDC |
| Tolerance | 0.25pF |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 2500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial Ribbon |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.68(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for American Technical Ceramics 100C7R5CMS2500XT to view detailed technical specifications.
No datasheet is available for this part.