This 10pF ceramic chip capacitor features a DC rated voltage of 7200VDC and a tolerance of ±2%. It has a dielectric constant of +90±30ppm/C and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a microstrip termination style. It is available in a ceramic chip case style and has a maximum height of 4.32mm. The operating temperature range is from -55°C to 125°C.
American Technical Ceramics 100E100GMS7200XC technical specifications.
| Capacitance | 10pF |
| Voltage | 7200VDC |
| Tolerance | 2% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 7200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Microstrip |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 4.32(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 100E100GMS7200XC to view detailed technical specifications.
No datasheet is available for this part.