This high-voltage ceramic capacitor features a capacitance of 1pF with a tolerance of 0.1pF. It has a dielectric constant of +90±30ppm/C and is rated for a DC voltage of 7200VDC. The component is designed for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has a ceramic chip case style.
American Technical Ceramics 100E1R0BT7200XT technical specifications.
| Capacitance | 1pF |
| Voltage | 7200VDC |
| Tolerance | 0.1pF |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 7200VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 4.32(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 100E1R0BT7200XT to view detailed technical specifications.
No datasheet is available for this part.