This 7200VDC ceramic chip capacitor features a capacitance of 1.2pF and a tolerance of 0.1pF. It has a dielectric constant of +90±30ppm/C and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation between -55°C and 125°C and is mounted using a pad termination style.
American Technical Ceramics 100E1R2BW7200XT technical specifications.
| Capacitance | 1.2pF |
| Voltage | 7200VDC |
| Tolerance | 0.1pF |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 7200VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 4.32(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 100E1R2BW7200XT to view detailed technical specifications.
No datasheet is available for this part.