The 100E390FMS7200XC is a multilayer ceramic capacitor with a capacitance of 39pF and a voltage rating of 7200VDC. It has a tolerance of 1% and a dielectric constant of +90±30ppm/C. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and has a ceramic chip case style. The capacitor is suitable for microwave applications.
American Technical Ceramics 100E390FMS7200XC technical specifications.
| Capacitance | 39pF |
| Voltage | 7200VDC |
| Tolerance | 1% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 7200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Microstrip |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 4.32(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 100E390FMS7200XC to view detailed technical specifications.
No datasheet is available for this part.