This 6.8pF ceramic capacitor has a maximum operating voltage of 7200VDC and a tolerance of 0.25pF. It features a dielectric with a temperature coefficient of +90±30ppm/C and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a maximum height of 4.32mm.
American Technical Ceramics 100E6R8CT7200XT technical specifications.
| Capacitance | 6.8pF |
| Voltage | 7200VDC |
| Tolerance | 0.25pF |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 7200VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 4.32(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 100E6R8CT7200XT to view detailed technical specifications.
No datasheet is available for this part.