Cap,Ceramic,1nF,100VDC,20% -Tol,20% +Tol,-92,0% TC,0505 Case
American Technical Ceramics 116XK102M100TT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 1.27 |
| Length | 1.27 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 116 |
| Height | 0.21 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics 116XK102M100TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.