The ATC 200 B Series BX Ceramic Multilayer Capacitor is a high-performance component designed for applications requiring stability and reliability. It features a rugged, hermetic construction and utilizes a BX dielectric material. This part offers a capacitance of 10,000 pF with a 10% tolerance and is rated for a working voltage of 50V. It is characterized by high insulation resistance, a low dissipation factor, and an industry-standard Case B (1111) form factor with tin-plated nickel barrier terminations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000pF |
| Capacitance | 0.01µF |
| Tolerance | ±10% |
| Working Voltage (WVDC) | 50VDC |
| Dielectric | BX |
| Operating Temperature Range | -55 to +125°C |
| Insulation Resistance | 100000MΩ |
| Dissipation Factor | 2.5% |
| Case Size | 0.110 x 0.110inches |
| Termination | Tin Plated over Nickel Barrier |
| RoHS | Compliant |
| REACH | Compliant |