This multilayer ceramic capacitor is rated for 50V DC and has a capacitance of 0.039uF. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 2.59mm in height and 2.79mm in width and length. It is a surface mount component.
American Technical Ceramics 200B393KW50XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.59 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.