This 0.1uF ceramic capacitor is rated for 100V DC and features a 0603 package size. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is part of the ATC500S series from American Technical Ceramics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | ATC500S |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 500S |
| Height | 0.609 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |