This 100VDC multilayer ceramic capacitor features a capacitance of 1.8pF with a tolerance of 0.1pF. It has a dielectric of C0G and is rated for a DC voltage of 100VDC. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for microwave applications and is available in a 0603 package type, suitable for surface mount. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.609(Max)mm |
| RoHS Version | 2002/95/EC |