The 500S2R2BS100XT is a multilayer ceramic capacitor from American Technical Ceramics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.0000022uF and is rated for a DC voltage of 100V. The capacitor measures 0.762mm in width, 1.52mm in length, and 0.609mm in height, and is packaged in a 0603 form factor.
American Technical Ceramics 500S2R2BS100XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | ATC500S |
| Capacitance | 0.0000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 500S |
| Height | 0.609 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 500S2R2BS100XT to view detailed technical specifications.
No datasheet is available for this part.