The 0603 100V 3nF Ceramic Capacitor is a multilayer ceramic capacitor from American Technical Ceramics. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.762mm in width, 1.52mm in length, and 0.609mm in height. It is rated for a DC voltage of 100V and has a capacitance of 3nF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Technical Ceramics 500S3R0BS100XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.762 |
| Length | 1.52 |
| Manufacturer Series | ATC500S |
| Capacitance | 0.000003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 500S |
| Height | 0.609 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics 500S3R0BS100XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.