
Surface Mount Thin Film Chip Resistor, 0402 case size, 50 Ohm resistance with 1% tolerance. Features a rectangular epoxy case with two pad terminations, measuring 1mm L x 0.5mm D x 0.5mm H. Operates up to 125°C with a temperature coefficient ranging from -150ppm/°C to -50ppm/°C. Designed for surface mounting with low noise characteristics.
American Technical Ceramics 504L50R0FTNCFT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.5 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.1 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 0.6 |
| Number of Terminals | 2 |
| Resistance Value | 50Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Case Style | Epoxy |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | Low Noise |
| Anti-Sulfurated | No |
| Cage Code | 29990 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 504L50R0FTNCFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.