
Surface mount fixed inductor featuring 0.47µH inductance with a 10% tolerance, tested at 1MHz. This broadband, wirewound component utilizes a powdered iron core and offers a current rating of 815mA with a DC resistance of 190mΩ. Operating across a temperature range of -55°C to 125°C, it is packaged in tape and reel and is RoHS compliant.
American Technical Ceramics 506WLSM0R47KT815T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 815mA |
| DC Current | 815mA |
| DC Resistance (DCR) | 190mR |
| Depth | 2.03mm |
| Height - Seated (Max) | 0.105inch |
| Inductance | 470nH |
| Length | 0.127inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 506WLS |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 506WLSM0R47KT815T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
