
Surface mount fixed inductor featuring 0.7µH inductance with a 10% tolerance, tested at 1MHz. This broadband conical wirewound component utilizes a powdered iron core and offers a current rating of 619mA with a DC resistance of 320mΩ. Operating across a temperature range of -55°C to 125°C, it is packaged in tape and reel for surface mount applications.
American Technical Ceramics 506WLSM0R70KT619T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 619mA |
| DC Resistance (DCR) | 320mR |
| Depth | 2.03mm |
| Height | 2.67mm |
| Height - Seated (Max) | 0.105inch |
| Inductance | 700nH |
| Length | 0.127inch |
| Max DC Current | 619mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 506WLS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 506WLSM0R70KT619T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
