Multilayer Ceramic Capacitor, 0.1 µF capacitance, 10V DC rated voltage. Features X5R dielectric with ±10% tolerance, operating from -55°C to 85°C. This 2-terminal component is designed for surface-mount applications with a compact 0201 package size (0.6mm length, 0.3mm width, 0.3mm height).
American Technical Ceramics 530Z104KT10T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 1e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.