The 550L104KTRD is a ceramic capacitor with a capacitance of 100nF and a tolerance of 10%. It has a voltage rating of 16V and is available in a 0402 package with surface mount capabilities. The operating temperature range is from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | UBC™ ATC 550L |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |