American Technical Ceramics 600F0R1BT250XT technical specifications.
| Capacitance | 0.1pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATC 600F |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F0R1BT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.